Arrow Electronic Components Online

STEVAL-ISA135V1

STEVAL-ISA135V1, 4W, 12V Output, Isolated Flyback Converter Evaluation Board based on VIPer Plus - VIPER06HS

STEVAL-ISA135V1 Image
STEVAL-ISA135V1 Image
STEVAL-ISA135V1 Schematic

Manufacturer

Description

STEVAL-ISA135V1, Evaluation Board is a 12V, 4W power supply in isolated flyback topology based on the VIPer06HS, a new offline high voltage converter having, as main features: 800 V avalanche rugged power section, PWM operation at 115 kHz with frequency jittering for lower EMI, cycle-by-cycle current limit with adjustable set point, on-board soft-start and safe auto-restart after a fault condition

Associated Parts

Part NumberFilter TypeAssociated PartsDownload

Transistor and Photovoltaic Output Photocouplers

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R

Voltage References

V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R

AC to DC Switching Converters

AC to DC Switching Converter Off-Line Switcher 127kHz Tube 10-Pin SSO

Associated Documents

STEVAL-ISA135V1 - Schematics

STEVAL-ISA135V1 - Gerber Files

STEVAL-ISA135V1 - Bill of Materials