SSM2603-EVALZ
SSM2603, Evaluation Board is a low power, high quality stereo audio codec for portable digital audio applications
Description
SSM2603, Evaluation Board is a low power, high quality stereo audio codec for portable digital audio applications with one set of stereo programmable gain amplifier line inputs and one monaural microphone input
Associated Parts
| Part Number | Filter Type | Associated Parts | Download |
|---|---|---|---|
Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin MSOP T/R | ||
Supervisory Circuits | Processor Supervisor 3.06V 1 Active Low/Open Drain 3-Pin SOT-23 T/R | ||
EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP T/R Automotive AEC-Q100 | ||
EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin MSOP T/R Automotive AEC-Q100 | ||
EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 5-Pin SOT-23 T/R | ||
EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin TSSOP Tube | ||
Crystals | Crystal 6MHz ±30ppm (Tol) ±50ppm (Stability) 32pF FUND 100Ohm 2-Pin HC-49/USX Thru-Hole Bulk | ||
Linear Regulators | LDO Regulator Pos 1V 0.5A 8-Pin MSOP T/R |