MC27561-Dragonfly
MC27561-Dragonfly, The World's First Wireless Mesh IoT Triple Play Gateway
Description
MC27561-Dragonfly, is the world's first wireless mesh IoT Arduino Zero compatible triple play gateway with Dusty, Sigfox and WiFi. Its form factor enables it to use all of the Arduino Zero shields. It utilizes SmartMesh IP from Linear Tech and offers the unique possibility of integrating short and long range connectivity. Dragonfly makes it possible to interface the Dusty ecosystem with the cloud, in both indoor and outdoor applications. It can be used both using a SmartMesh IP WiFi gateway, within factories and buildings and other indoor IoT systems, and in connection with other long range technologies, for nautical, agricultural, automotive an other outdoor IoT applications. When there is the need to extend the SmartMesh IP meshed network characteristics alongside other IoT communication protocols, Dragonfly is the solution
Associated Parts
| Part Number | Filter Type | Associated Parts | Download |
|---|---|---|---|
EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V Automotive AEC-Q100 8-Pin UDFN EP T/R | ||
802.11 Wireless LAN | Module 802.11b/g/n 2.472GHz 11000Kbps 28-Pin SMD Module Tray | ||
802.11 Wireless LAN | Module 802.11b/g/n 2.472GHz 11000Kbps 28-Pin SMD Module Tray | ||
802.11 Wireless LAN | Module 802.11b/g/n 2.4835GHz 11000Kbps 28-Pin Tray | ||
802.11 Wireless LAN | Module 802.11b/g/n 2.472GHz 11000Kbps 28-Pin SMD Module Tray | ||
802.11 Wireless LAN | Module 802.11b/g/n 2.472GHz 72200Kbps 28-Pin SMD Module Tray | ||
802.11 Wireless LAN | Module 802.11b/g/n 2.4835GHz 11000Kbps 28-Pin Tray | ||
802.11 Wireless LAN | Module 802.11b/g/n 2.472GHz 11000Kbps 28-Pin SMD Module Tray |