Arrow Electronic Components Online

EVAL-CN0304-SDZ

EVAL-CN0304-SDZ, Evaluation Board based on AD9834 75 MHz Low Power DDS Waveform Generator

EVAL-CN0304-SDZ Image (Sheet 1 of 3)
EVAL-CN0304-SDZ Image (Sheet 1 of 3)
AD9834 (Sheet 2 of 3)
SDP (Sheet 3 of 3)

Manufacturer

Description

EVAL-CN0304-SDZ, Evaluation Board for the AD9834, 75-MHz low power (25 mW total) direct digital synthesis (DDS) waveform generator. The output buffer and anti-imaging filter provide improved spectral performance, making it suitable for frequency generation or clocking applications requiring sine wave, triangular wave, and square outputs up to 18-MHz. Because they are sampled data devices, low power DDS devices must be followed by a suitable anti-imaging filter to remove spectral images. The combination of the DDS, output buffer and seventh-order elliptic low pass filter provides high quality spectral performance

Associated Parts

Part NumberFilter TypeAssociated PartsDownload

Operational Amplifiers - Op Amps

Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube

Linear Regulators

LDO Regulator Pos 0.8V to 5V 0.3A 5-Pin TSOT T/R

EEPROM

EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin MSOP Tube

Direct Digital Synthesizers - DDS

Direct Digital Synthesizer 75MHz 1-DAC 10bit Serial 20-Pin TSSOP Tube

Associated Documents

EVAL-CN0304-SDZ - Design Files