Arrow Electronic Components Online

EVAL-ADV7619-7511

EVAL-ADV7619-7511, Adventive EVAL-ADV7619-7511 Video Evaluation Board

EVAL-ADV7619-7511 Image (Sheet 1 of 11)
EVAL-ADV7619-7511 Image (Sheet 1 of 11)
Block Diagram (Sheet 2 of 11)
Power (Sheet 3 of 11)
Headers (Sheet 4 of 11)
+7

Manufacturer

Description

EVAL-ADV7619-7511, Adventive EVAL-ADV7619-7511 Video Evaluation Board (AVEB) is a low cost solution for evaluating the performance of the ADV7619 HDMI receiver and/or the ADV7511 HDMI transmitter. The evaluation board provides a Blackfin ADSP-BF524processor for system control. The ADSP-BF524 offers the potential to process audio (no audio software is included). The evaluation board includes software (firmware) that provides a serial command interface to control the board's functionality

Associated Parts

Part NumberFilter TypeAssociated PartsDownload

Crystals

Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R

Crystals

Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R

EEPROM

EEPROM Serial-I2C 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N

Crystals

Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R

Bus Line Transceivers

Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube

Bus Line Transceivers

Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R

Linear Regulators

LDO Regulator Pos 1.2V 0.5A 8-Pin MSOP T/R

Linear Regulators

LDO Regulator Pos 3V 0.5A 8-Pin MSOP T/R

Associated Documents

BOM File

Schematic