Arrow Electronic Components Online

EVAL-AD7124-4SDZ

EVAL-AD7124-4SDZ, Evaluation Board for the AD7124-4, 4-Channel, Low Noise, Low Power, 24-bit Sigma-Delta ADC with In-Amp and Reference

EVAL-AD7124-4SDZ Image (Sheet 1 of 6)
EVAL-AD7124-4SDZ Image (Sheet 1 of 6)
EVAL-AD7124-4SDZ Block Diagram (Sheet 2 of 6)
EVAL-AD7124-4SDZ Schematic (Sheet 3 of 6)
EVAL-AD7124-4SDZ Schematic (Sheet 4 of 6)
+2

Manufacturer

Description

EVAL-AD7124-4SDZ, Evaluation Kit features the AD7124-4, 24-bit, low power, low noise analog-to-digital converter (ADC). A 7V to 9V external supply is regulated to 3.3V to supply the AD7124-4 and to support all necessary components. The EVAL-AD7124-4SDZ board connects to the USB port of the PC via the connection to the EVAL-SDP-CB1Z motherboard. The EVAL-AD7124-4SDZ is an evaluation board that allows the user to evaluate the features of the ADC. The user PC software executable controls the AD7124-4 over the USB through the EVAL-SDP-CB1Z System Demonstration Platform (SDP) board

Associated Parts

Part NumberFilter TypeAssociated PartsDownload

Linear Regulators

LDO Regulator Pos 1.225V to 5V 0.05A 8-Pin MSOP T/R

Linear Regulators

LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R

Supervisory Circuits

Processor Supervisor 4 Active High/Open Drain 10-Pin MSOP Tube

Voltage References

V-Ref Fixed 2.5V 10mA 8-Pin SOIC N Tube

Linear Regulators

LDO Regulator Pos 3.3V 0.05A 8-Pin MSOP T/R

EEPROM

EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube

Analog to Digital Converters - ADCs

7-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP Tray