DC2874A-B
DC2874A-B, Demo Board Using LTC3310S 5V, 30A Synchronous Step-Down Silent Switcher 2
Description
DC2874A-B, Demonstration Circuit shows the LTC3310S 10A, Low Voltage, Synchronous Step-Down Silent Switcher operating as a multiphase 2.0MHz 3.3V to 1.2V buck regulator. The DC2874A provides a three phase 30A output solution. The LTC3310S supports adjustable output voltages from 0.5V to VIN and operating frequencies from 500kHz up to 2.25MHz in multiphase operation. DC2874A operates in pulse skip mode and allows the slave phases to stop switching first before the master starts skipping pulses for better low current efficiency
Associated Parts
| Part Number | Filter Type | Associated Parts | Download |
|---|---|---|---|
Operational Amplifiers - Op Amps | Op Amp Single High Output Current Amplifier ±22V/44V 8-Pin DFN EP Tube | ||
DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.5V to 5.5V 10A 18-Pin LGA EP Tray |