Arrow Electronic Components Online

DC2874A-A

DC2874A-A, Demo Board Using LTC3310S 5V, 40A Synchronous Step-Down Silent Switcher 2

DC2874A Image (Sheet 1 of 4)
DC2874A Image (Sheet 1 of 4)
DC2874A Schematic (Sheet 2 of 4)
DC2874A Schematic (Sheet 3 of 4)
DC2874A Schematic (Sheet 4 of 4)

Manufacturer

Description

DC2874A-A, Demonstration Circuit shows the LTC3310S 10A, Low Voltage, Synchronous Step-Down Silent Switcher operating as a multiphase 2.0MHz 3.3V to 1.2V buck regulator. The DC2874A provides a four phase 40A output solution. The LTC3310S supports adjustable output voltages from 0.5V to VIN and operating frequencies from 500kHz up to 2.25MHz in multiphase operation. The DC2874A operates in pulse skip mode and allows the slave phases to stop switching first before the master starts skipping pulses for better low current efficiency

Associated Parts

Part NumberFilter TypeAssociated PartsDownload

Operational Amplifiers - Op Amps

Op Amp Single High Output Current Amplifier ±22V/44V 8-Pin DFN EP Tube

DC to DC Converter and Switching Regulator Chip

Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.5V to 5.5V 10A 18-Pin LGA EP Tray

Associated Documents

DC2874A-A - Schematic

DC2874A-A - Design Files