Arrow Electronic Components Online

CN-0292

Completely Isolated, Robust, 4-Channel, Multiplexed Data Acquisition System for Industrial Level Signals

Manufacturer

Description

Circuit is a completely isolated, robust, industrial, 4-channel data acquisition system that provides 16-bit, noise free code resolution and an automatic channel switching rate of up to 42 kSPS. The channel to channel crosstalk at 42 kSPS switching is less than 15 ppm FS (less than -90 dB) because of the unique selection of fast settling components in the multiplexed signal chain

Associated Parts

Part NumberFilter TypeAssociated PartsDownload

Linear Regulators

LDO Regulator Pos 5V 0.3A 8-Pin SOIC N EP T/R

Linear Regulators

LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N EP T/R

Linear Regulators

LDO Regulator Pos 1.5V 0.3A 8-Pin SOIC N EP T/R

Linear Regulators

LDO Regulator Pos 2.5V 0.3A 8-Pin LFCSP EP T/R

Linear Regulators

LDO Regulator Pos 1.5V 0.3A 8-Pin LFCSP EP T/R

Linear Regulators

LDO Regulator Neg -1.22V to -27V -0.2A 5-Pin TSOT T/R

Linear Regulators

LDO Regulator Neg -2.5V -0.2A Medical 5-Pin TSOT T/R

Linear Regulators

LDO Regulator Neg -1.8V -0.2A 5-Pin TSOT T/R

Associated Documents

CN0292 Design & Integration Files