Arrow Electronic Components Online

B-L475E-IOT01A2

B-L475E-IOT01A2, STM32L4 Discovery Kit IoT node, low-power wireless, BLE, NFC, SubGHz, Wi-Fi

B-L475E-IOT01A Image (Sheet 1 of 15)
B-L475E-IOT01A Image (Sheet 1 of 15)
B-L475E-IOT01A Top Image Specification (Sheet 2 of 15)
B-L475E-IOT01A Bottom Image Specification (Sheet 3 of 15)
Hardware Block Diagram (Sheet 4 of 15)
+11

Manufacturer

Description

B-L475E-IOT01A2, STM32L4 Discovery Kit for IoT node (B-L475E-IOT01A) allows users to develop applications with direct connection to cloud servers. The STM32L4 Discovery kit enables a wide diversity of applications by exploiting low-power multilink communication (BLE, Sub-GHz), multiway sensing (detection, environmental awareness) and ARM Cortex-M4 core-based STM32L4 Series features. Arduino Uno V3 and PMOD connectivity provide unlimited expansion capabilities with a large choice of specialized add-on boards

Associated Parts

Part NumberFilter TypeAssociated PartsDownload

NFC/RFID Tags and Transponders

NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 64Kbit 8-Pin SO N T/R

Flash

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 8-Pin USON EP

Flash

NOR Flash Serial 2.5V/3V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8-Pin SOP

Flash

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 22-Pin WLCSP

Flash

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 22-Pin WLCSP

Flash

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 22-Pin WLCSP

Flash

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 22-Pin WLCSP

Linear Regulators

LDO Regulator Pos 5V 1.3A 4-Pin(3+Tab) SOT-223 T/R

Associated Documents

B-L475E-IOT01A2 - Gerber Files

B-L475E-IOT01A2 - BOM

B-L475E-IOT01A2 - Schematics