Arrow Electronic Components Online

B-L475E-IOT01A1

B-L475E-IOT01A1, STM32L4 Discovery Kit IoT node, low-power wireless, BLE, NFC, SubGHz, Wi-Fi

B-L475E-IOT01A Image (Sheet 1 of 15)
B-L475E-IOT01A Image (Sheet 1 of 15)
B-L475E-IOT01A Top Image Specification (Sheet 2 of 15)
B-L475E-IOT01A Bottom Image Specification (Sheet 3 of 15)
Hardware Block Diagram (Sheet 4 of 15)
+11

Manufacturer

Description

B-L475E-IOT01A1, STM32L4 Discovery Kit for IoT node (B-L475E-IOT01A) allows users to develop applications with direct connection to cloud servers. The STM32L4 Discovery kit enables a wide diversity of applications by exploiting low-power multilink communication (BLE, Sub-GHz), multiway sensing (detection, environmental awareness) and ARM Cortex-M4 core-based STM32L4 Series features. Arduino Uno V3 and PMOD connectivity provide unlimited expansion capabilities with a large choice of specialized add-on boards

Associated Parts

Part NumberFilter TypeAssociated PartsDownload

Specialized Sensors

Accelerometer and Gyroscope Digital Output 1.8V 14-Pin LGA T/R

Flash

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 8-Pin WSON EP

Flash

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 8-Pin USON EP

Flash

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 8ns 8-Pin SOP

Flash

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V/2.5V/3.3V 64M-bit 64M/32M/16M x 1/2-bit/4-bit 12ns 22-Pin WLCSP

Flash

Ultra Low Power 64M-Bit Flash Memory

Linear Regulators

LDO Regulator Pos 3.3V 1.3A 4-Pin(3+Tab) SOT-223 T/R

Linear Regulators

LDO Regulator Pos 3.3V 0.55A 5-Pin SOT-23 T/R

Associated Documents

B-L475E-IOT01A - Gerber Files

B-L475E-IOT01A - Schematics

B-L475E-IOT01A - BOM