Arrow Electronic Components Online

AIROC™ CYW5591x connected MCUs for Healthcare and Industrial Applications

Healthcare and Industrial Applications22 May 2026
A technician or engineer leans over a long piece of industrial equipment in a bright, modern laboratory or manufacturing facility.
View all articles

Connected MCU with Wi-Fi 6E tri-band and Bluetooth® Low-Energy 5.4

Close-up render of an Infineon AIROC CYW55913 integrated circuit chip. The black square microcontroller unit is shown at an angle on a white background. Text on the chip highlights Wi-Fi and Bluetooth Low Energy connectivity and identifies it as a connected MCU. The clean, monochrome design emphasizes modern semiconductor technology and wireless communication capabilities.

IoT products for Digital Health and Industrial applications require versatile solutions combining powerful, secure compute & control with high-quality wireless capabilites.  These products must perform in challenging environments, ensuring reliable wireless connections on top of a secure platform to run the demanding applications needed for today's advanced use cases.

The AIROC™ CYW55913/2/1 are a family of connected MCUs that support 1x1 single-stream, tri-band (CYW555913), dual-band (CYW55912), and single-band (CYW55911), Wi-Fi 6/6E, IEEE 802.11ax-compliant, supporting up to 1024 QAM (MCS11) in 20MHz channels and Bluetooth® Core 5.4. The devices support a 192 MHz Arm® Cortex®-M33 processor with Arm® TrustZone CC312, and include 768 KB of SRAM, with a QSPI interface for expanding FLASH and PSRAM with eXecute-in-place (XIP) and on-the-fly (OTF) encryption and decryption. CYW55913/2/1 provide best in class Wi-Fi range and features a Bluetooth® Core 5.4 supporting Low Energy (LE) and Long Range. The devices are intended to be the primary MCU in the system, or to offload a host processor from Wi-Fi and networking functions. 

Diagram illustrates the CYW55913 system-on-chip architecture with labeled functional subsystems. Blocks highlight the MCU subsystem, radio subsystem, power management, security, internal memory, and peripherals. Text within each block lists capabilities such as Arm Cortex-M33 152 MHz, Arm CryptoCell CC312, 2.0 MB ROM, and 768 kB SRAM. The layout uses teal blocks on a white background with black headings for each subsystem.

The AIROC™ CYW5591x incorporates multi-layer security to protect your device at run time and through whole product life cycle.  It supports PSA Level 2, RED and RSA certification to meet the demanding security requirements for Digital Health and Industrial applications. 
 
The CYW5591x provides a fully tested and certified AIROC Bluetooth Stack and example code to shorten development cycle and time-to-market, and with pre-certified modules from third party partners like Ezurio and Azurewave, time-to-market can be further accelerated and development complexity reduced. 

On-Demand Webinar

Simplifying Secured Wireless Design and Certification for Industrial and Healthcare Devices

Presenters:

  • Mei-Ling Chiang, Director Product Marketing - Infineon Technologies
  • Andrew Ross, Senior Product Manager - Ezurio

August 13, 2026

Features

MCU featuresWi‑Fi/WLAN featuresBluetooth® features
192 MHz Arm® Cortex®‑M33 with TrustZone CC3121x1 Wi‑Fi 6 / 6EBluetooth® LE 5.4
QSPI for FLASH/PSRAM with XIP and OTF encryption and decryption2.4 / 5 / 6 GHz Tri‑Band SupportOFDMA, 1024 QAM, MU‑MIMOSoft AP, STA, AP+STA modesEmbedded or hosted AIROC™ Stack – LE long range, LE 2M, LE 1M, ADV extensions, isochronous channels
Up to 48 GPIOs, SDIO, I2C, SPI, UART, TCPWM, TDM/I2S, PDM, ADCLeading transmit power: +24 dBmBest in class sensitivity: -101.5 dBmThree output power paths optimized for best efficiency: +19/+13/+4 dBm
Stand alone MCU or Network coprocessor  Infineon range improving features, antenna diversity and eFEM option 111.5 dBm LE LR sensitivity
Stand alone MCU or Network coprocessor  11ax target wake time (TWT)Network offload features Shared or dedicated Bluetooth® antenna for optimized coexistence with Wi‑Fi and 802.15.4
Sensor HubEnd to end security: root of trust , FW encryption/ decryption , authentication ,WPA2/WPA3 (Personal/Enterprise), Product life cycle management  
 Matter over Wi‑Fi 

Benefits

 
  AIROC™ CYW5591x Wi‑Fi 6E + BLE 5.4 Connected MCU
CYW5591x Overall BenefitsCYW5591x Wi-Fi/ Bluetooth Benefits
Secured: PSA Level II, RED, CRA certificationExtended range for Wi-Fi and Bluetooth®
Multi-Layer security and product life cycle managementLower latency and less interference  in 6GHz greenfield spectrum
Wi-Fi QuickTrack and AIROC stack /Controller QDID shorten development time and costNetwork robustness & efficiency
Wi-Fi sensing and Radar stack enrich user expérienceLower power Wi-Fi and Bluetooth®
Rich example code:  Sensor hub,  Matter over Wi-Fi for  door lock & thermostat, Apple FindMy and much moreNetwork offload Co-processor for fast connect & lower system power
Simple and easy develop environment with ModusToolbox™ IDE Smart CoEx for Wi-Fi/Bluetooth® and external LTE,15.4 radio
Multiple PSRAM and Flash size tailored for different applications Hosted or embedded Bluetooth mode

Applications

  • Smart home / IoT->Smart home, IP cameras, door locks, thermostats, garage doors, appliances, printers, gateways, speakers, gaming, battery powered devices
  • Wearables->Smart watches, fitness bands
  • Industrial/Healthcare ->Point-of-sale terminals, smart meters, HVAC, smart building control, CPAP machines, patient monitoring

Software Enablement

Technical slide showing the CYW5591x software integrated with ModusToolbox. The diagram presents layered software components including boot, Wi-Fi and Bluetooth manufacturing tools, and code examples. Blocks highlight elements such as AT Command Library, Cloud Connectivity, Wi-Fi Host Driver, ThreadX Kernel, and Peripheral Driver Library. Additional sections emphasize secure processing environment features like CloudID, cryptography, and CC312. Color coding differentiates core, connectivity, Wi-Fi, Bluetooth, and security modules.

CYW5591x is integrated into Infineon's ModusToolbox™ Ultimate IoT Development Environment to enable your development of advanced user applications.  A full set of tools, libraries, and code examples is provided to accelerate your time to market.

Article tags

Global
Articles and Videos
Arrow Times