Arrow Electronic Components Online

TMCM-3216: 3-Axis Stepper Motor Controller/Driver Module

Motor Controllers22 Aug 2025
Samples inside a biosafety cabinet article header 820x410
View all articles

The TMCM-3216 is a compact, 3-axis bipolar stepper motor controller and standalone driver board. It supports up to three bipolar stepper motors with up to 2ARMS motor coil current and offers single-supply operation with typical 24VDC (10V–30V range).

In the TMCM-3216, there are separate reference/stop switches and incremental A/B/N encoder inputs per motor axis. Additionally, the module features four programmable digital inputs and outputs that can be configured as push-pull or high-side outputs. Two analog inputs support 0V–10V signals.
 
A USB interface is available for configuration and updates. The RS485 and CAN bus interfaces can be used for in-system communication and daisy-chaining boards to simplify wiring through bus connectors at each end of the board.

Key Features and Benefits

  • 3-Axis Stepper Motor Controller/Driver

  • 24V (10V–30V) Supply Voltage Range

  • 3x 1.5ARMS (2ARMS Peak) Motor Current

  • Eight-Point Hardware Ramp Generator

  • StealthChop™/SpreadCycle™

  • REFL/REFR Reference Switch Inputs per Motor Axis

  • A/B/N Encoder Input per Motor Axis

  • 4x DIGITAL_IN/OUT, 24V Push-Pull or High-Side

  • 2 ANALOG_IN, 0V–10V

  • RS485/CAN/USB Interfaces

  • 85mm x 55mm (Credit-Card Size)

  • Automatic Board Address Assignment at Power-Up (Optional)

  • TMCL, CANopen

Applications

  • Industrial Automation

  • Laboratory Automation

  • Medical Devices

Evaluation Board

The TMCM-3216 can be evaluated with the TMCL-IDE evaluation software.

Block Diagrams and Tables

TMCM-3216: Three identical circuit boards are displayed in a row, each featuring multiple capacitors, resistors, and wiring connections. The boards are connected with red, green, and blue wires.

Article tags

Analog Devices
Medical & Healthcare
Automation
Motor Control

Related News Articles

View all