Arrow Electronic Components Online

Next-generation magnetometer performance from Bosch for precision, low-power applications across industries

Smart Devices27 Jun 2025
Photo of a woman checking something on her phone and BMM350 header image 820x410
View all articles

Considering the increasing demands for compact, energy-efficient and highly precise sensing in consumer electronics, wearables, mobility and industrial systems, traditional magnetometer technologies are hitting their limits. Hall effect, AMR and GMR sensors—while proven—struggle to meet the sensitivity, noise, and power requirements of emerging applications.In this article from Bosch, learn how Tunnel Magnetoresistance (TMR) technology, found in the BMM350 3-axis magnetometer, delivers high sensitivity and low noise to position sensing applications.
 
Considering the increasing demands for compact, energy-efficient and highly precise sensing in consumer electronics, wearables, mobility and industrial systems, traditional magnetometer technologies are hitting their limits. Hall effect, AMR and GMR sensors—while proven—struggle to meet the sensitivity, noise, and power requirements of emerging applications.In this article from Bosch, learn how Tunnel Magnetoresistance (TMR) technology, found in the BMM350 3-axis magnetometer, delivers high sensitivity and low noise to position sensing applications.

Core benefits of TMR sensors:

  • Outstanding sensitivity and linearity over wide magnetic field ranges

  • Minimal power draw for always-on, battery-driven designs

  • High robustness against temperature variation and magnetic shock

  • 360° sensing capability in compact packages

TMR-based sensors are already enabling accurate orientation tracking in AR/VR, improved navigation and current sensing in mobility systems, and robust position and angle detection in industrial automation. Their low noise floor even allows measurement of ultra-weak magnetic fields in medical or geophysical use cases.

The Bosch Sensortec BMM350: TMR in action

As a 3-axis magnetometer built on TMR technology, the BMM350 exemplifies best-in-class performance:

  • 200 µA current consumption (100 Hz ODR)

  • >70% lower noise vs. standard Hall sensors (x/y axis)

  • 100x higher sensitivity than AMR or Hall

  • WLCSP package: 1.28 × 1.28 × 0.5 mm

A patented “field shock recovery” feature ensures reliable performance even when exposed to magnetic interference from components like smartphone speakers.
 
Applications include head-tracking in hearables and AR headsets, orientation and motion detection in smartphones and tablets, speed sensing in e-bikes, and precise current monitoring in battery-powered systems.

Outlook

TMR is not just a technological improvement—it’s a foundation for future-ready sensing. As devices become smarter and more context-aware, TMR’s efficiency, precision and integrability position it as the go-to magnetic sensing technology for next-gen applications.
 
Distributors: TMR technology—powered by Bosch Sensortec’s BMM350—enables your customers to design for tomorrow, today.

See related product

Article tags

Global
Smart Everything
Consumer Electronics
Bosch Sensortec GmbH
Article
Magnetoresistive Sensors