Arrow Electronic Components Online

Connected, AI-driven ECG platform for advanced cardiac monitoring

Medical & Healthcare19 Aug 2026
A healthcare worker holds a white tablet displaying an electrocardiogram (ECG) graph while another person points at the screen with a pen.
View all articles

Electrocardiogram (ECG) technology is widely used and vitally important worldwide. It provides medical caregivers with a quick, non-invasive method to monitor the heart and detect abnormalities like arrhythmia, heart attack, coronary artery disease and heart failure. This technology is evolving, too – from cumbersome wheeled units to lighter wearable devices.
 
These changes are made possible by smaller, more compact components, and new AI-enabled diagnostics promise to push the envelope even farther. This article explores ECG technology and presents a comprehensive block diagram, providing engineers with a quicker path to developing the next generation of medical monitoring technology.  

Overview

Electrocardiography (ECG) systems are non-invasive diagnostic medical devices used to measure and record the electrical activity of the heart. These systems play a critical role in detecting cardiac abnormalities such as arrhythmias, myocardial infarction, and conduction disorders. ECG systems function by acquiring bioelectric signals from electrodes placed on the patient’s body and converting them into interpretable waveforms representing cardiac cycles (P, QRS, and T waves).
 
Modern ECG systems have evolved from standalone diagnostic tools into connected, intelligent platforms that integrate embedded electronics, wireless communication, and artificial intelligence. These advancements have expanded the capabilities of ECG technology, enabling more efficient data collection, analysis, and clinical decision-making.
 
ECG systems support multiple configurations, including diagnostic 12-lead ECG, continuous bedside monitoring, ambulatory Holter monitoring, and wearable ECG patches for long-term cardiac assessment. These diverse applications allow healthcare providers to monitor patients in a variety of clinical and non-clinical settings.
 
The integration of real-time processing, cloud connectivity, and AI-driven analytics enables the early detection of cardiac conditions and supports preventive healthcare models. As a result, modern ECG systems contribute to improved patient outcomes through timely diagnosis, continuous monitoring, and proactive cardiac care.

Want to speak to an Arrow engineer about technologies creating better patient outcomes?

Classification of ECG Systems

ECG systems are broadly categorized based on their clinical usage and operational configuration. The products include diagnostic ECG systems, monitoring ECG systems, ambulatory ECG systems, and wearable ECG systems.
 
All ECG system types must comply with standards such as IEC 60601-2-25 (diagnostic ECG), IEC 60601-2-27 (monitoring ECG), and IEC 60601-2-47 (ambulatory ECG), along with ISO 13485 and ISO 14971 for quality and risk management.

Infographic illustrating four types of ECG systems around a central smartphone icon.

System Block Diagram

The ECG system presented consists of three main blocks: the analog front-end, the processing interface, and the power management unit. The analog front-end block is responsible for acquiring, filtering, and conditioning the ECG signals from the patient’s body.
 
The processing interface block performs digital signal processing and analysis on the acquired signals to extract relevant diagnostic information. Finally, the power management unit regulates the power supply for the ECG system and ensures safe operation. 

Technical block diagram illustrating a wearable medical device system architecture.

Principle of Operation

The ECG system operates based on the detection and amplification of electrical potentials generated by cardiac muscle depolarization and repolarization. Electrodes placed on the patient’s body capture these signals, which are typically in the range of microvolts. The acquired signals are first processed through an Analog Front-End (AFE), where they are amplified, filtered, and digitized. The system block diagram provided illustrates this process through the AFE consisting of an amplifier (AMP), analog-to-digital converter (ADC), and filtering logic. The amplified signals are digitized and transmitted via a serial interface to the processing interface. 
 
The processing unit, typically an MCU/MPU, performs signal conditioning, feature extraction, and waveform analysis. AI algorithms may be applied to detect arrhythmias and abnormalities. The processed data is then displayed on a user interface and optionally transmitted to remote systems via wireless communication.
 
The system operates continuously with strict timing constraints to ensure accurate waveform representation and real-time clinical decision support. Safety mechanisms such as isolation and input protection ensure patient safety during signal acquisition.

Key Components

The Smart ECG system comprises multiple integrated subsystems, including the AFE, processing interface, power management system, and communication interfaces, as depicted in the provided system block diagram.
 
The AFE forms the critical signal acquisition layer, comprising electrodes connected to a high-performance instrumentation amplifier designed with a high common-mode rejection ratio (CMRR) for noise suppression. The amplified signals are passed through analog filters to eliminate baseline drift, muscle noise, and power-line interference. A high-resolution ADC (typically 16–24 bit) converts the analog signals into digital data. The filtered and digitized signals are transmitted via a serial interface to the processing subsystem.
 
The processing interface acts as the central control unit of the system and includes an MCU/MPU, memory modules, wireless communication blocks, and display interfaces. The MCU/MPU, typically based on ARM Cortex-M or Cortex-A architectures operating in the range of 100–500 MHz, executes real-time signal processing algorithms, including digital filtering, QRS detection, heart rate calculation, and waveform reconstruction.
 
Memory components such as Flash and RAM are used for data logging and buffering. The system also integrates BLE modules for low-power wireless communication and supports interfaces for display, programming, and external connectivity. The inclusion of a digital interface enables seamless interaction between subsystems and external platforms such as hospital information systems.
 
The power management system ensures reliable and efficient operation of the ECG device. As shown in the block diagram, it includes input protection circuitry, Type-C adapter detection, battery and fuel gauge capabilities, a power selector, and a PMIC (DC-DC converters). The system supports both external power and battery operation, with lithium-ion batteries typically ranging from 500 mAh to 5000 mAh for portable devices.
 
The PMIC regulates the voltage levels required by different subsystems and optimizes power consumption, which is critical for wearable and ambulatory ECG systems. The controller within the power management block ensures safe charging, power source switching, and protection against electrical faults.
 
In advanced ECG systems, particularly multi-lead diagnostic and critical care monitoring devices, FPGA-based architectures may be incorporated to enable high-speed parallel processing of multichannel ECG signals. These devices support real-time filtering, feature extraction, and data synchronization with deterministic latency, thereby reducing the computational load on the primary MCU/MPU. However, for portable and wearable ECG systems, FPGA usage is typically limited due to power and cost constraints, with most implementations relying on low-power microcontrollers.
 
The communication and interface subsystem enables both wired and wireless data exchange. Serial interfaces facilitate communication between the AFE and processing units, while wireless communication modules such as BLE and Wi-Fi enable remote monitoring and cloud integration. Display interfaces support visualization of ECG waveforms on LCD or OLED screens, and programming interfaces allow firmware updates and system configuration. Data security is maintained through encryption and compliance with standards such as HIPAA and IEC 80001-1 for networked medical devices.

Reach out to discuss MCUs and MPUs that support AI models with an engineer.

Current Technology Trends

ECG systems are increasingly incorporating advanced digital technologies, connectivity, and artificial intelligence to enhance diagnostic capabilities and user experience. Modern systems leverage embedded processors with real-time operating systems and integrate AFE ICs for compact and efficient designs.
 
Wireless communication technologies such as BLE, Wi-Fi, and cellular connectivity enable seamless integration with cloud platforms and mobile applications. The system architecture shown in the block diagram reflects this trend by incorporating wireless communication modules, digital interfaces, and power-efficient design.
 
AI and machine learning algorithms are being embedded within ECG systems to enable automated arrhythmia detection, anomaly identification, and predictive cardiac risk assessment. Edge AI enables real-time inference with minimal latency, which is critical for emergency and monitoring applications.
 
Regulatory frameworks such as IEC 62304 govern the software lifecycle, while IEC 62366 ensures usability engineering. Cybersecurity requirements are addressed through standards such as IEC 81001-5-1. Data privacy regulations including HIPAA and GDPR are critical for systems transmitting patient data over networks.
 
The integration of IoMT (Internet of Medical Things) and cloud-based analytics platforms is driving the evolution of ECG systems into connected healthcare solutions.

Applications

ECG systems are widely used across various healthcare settings, including hospitals, outpatient clinics, ambulatory care, and home healthcare environments. Diagnostic ECG systems are used for routine cardiac assessments and emergency diagnosis of conditions such as myocardial infarction.
 
Monitoring ECG systems are deployed in ICUs and telemetry units for continuous observation of critically ill patients. Ambulatory ECG systems enable long-term monitoring for patients with intermittent cardiac symptoms, while wearable ECG devices support continuous remote monitoring and preventive care.
 
The system block diagram demonstrates suitability for both clinical and remote applications, with integrated wireless communication, display interface, and compact power management design. These features enable flexible deployment across a wide range of healthcare environments.
 
These systems must operate reliably across environmental conditions and comply with medical safety standards such as IEC 60601-1, IEC 60601-1-8 for alarms, and ISO 13485 for quality management.
 
Remote monitoring applications require secure data transmission, cloud integration, and user-friendly interfaces for both clinicians and patients.

Resources

Article tags

Microprocessors - MPUs
Microcontrollers - MCUs
Medical & Healthcare
Artificial Intelligence (AI)
Eloqua

Related Content