Arrow Electronic Components Online

Bidirectional battery module connectors for harsh environments

Connectors16 May 2023
Split image showcasing two distinct professional: doctors and construction workers
View all articles

Battery-powered devices are ubiquitous in our society, even in applications with stringent requirements for operability and safety. Removeable batteries can be advantageous for some customers because they can be charged in climate-controlled environments. In those situations, robust and intuitive connectors allow for quicker, better user experience. In this article, learn about the new 9155-400 series of battery connectors from Kyocera AVX, designed for ease of use in harsh medical or industrial applications.

Kyocera AVX’s 9155-400 series of unique battery or removable module style connectors are different from most others in that they allow for the pluggable device to be swiped or connected from either direction. The spring contact offers enhanced contact deflection range over existing connectors in the market with a full 1.4mm of travel after contact engagement. This contact design allows the connector to absorb more of the plastic or housing tolerances making it more functional and reliable in real life applications.

The fixed pad connector is unique in the industry as a replaces the plating of gold directly onto PCB pads. The main benefit of using this connector is to elevate the pad surface well above the PCB so that the gold contacts are close to flush with the outside packaging. This minimizes the distance that a spring contact would need to absorb in the mating tolerance band. Also unique to this connector is the angled contact lead-in on both sides which facilitates smooth engagement of the spring contact from either direction.

Applications

  • Portable electronics requiring a removable battery

  • Interface for removable/pluggable modules or cartridges

  • Docking cradle for charging and data transfer

Features and Benefits

  • Proven contact reliability in harsh industrial or medical applications

  • Increased contact deflection range above existing connectors on the market

  • Gold-plated Beryllium contact spring contact assures maximum contact reliability and functionality up to 5000 cycles

  • Beveled lead in on pad connector facilitates smooth module engagement from either direction

Electrical

  • Current Rating: 5A/contact

  • Voltage Rating: 125 VAC

Environmental

  • Operating Temperature: -40ºC to +125ºC

Mechanical

  • Contact Material: Spring contact is Be Cu, Fixed contact is Phosphor Bronze

  • Contact Plating: Gold over nickel mating area, pure Tin SMT tails

  • Durability 5000 Cycles

2 Way Batter Connector- Sprung Half

A precise technical drawing showcasing dimensions and specifications for a component

Detailed technical schematics showcasing a mechanical component with precise measurements

Technical diagram showcasing suggested mating and SMT PCB layouts

View 9155-401 products

View 9155-402 products

Article tags

Connectors
Kyocera
KYOCERA AVX Components Corporation