Arrow Electronic Components Online

Flat flexible cable (FFC) connectors from TE Connectivity

Connectors26 Jul 2022
A flat ribbon cable with black plastic connectors is displayed alongside gold-plated pins and additional connector components
View all articles

TE Connectivity’s family of Flat Flexible Cable (FFC) connectors includes a variety of high-density cable-to-board and cable-to-cable connectors designed for automated assembly.

TE’s FFC product family is composed of wire-to-board products on .100 in [2.54 mm] and 0.050 in [1.27 mm] centerlines and wire-to-wire products on 0.100 in [2.54 mm] centerlines. Receptacle housings not only mate with the pin housings, but also with an array of printed circuit board (PCB) headers from other TE product families, including AMPMODU and AMP-LATCH connectors. The FFC family also includes the higher performance FLEXPAC connector system, the specialized TRIOMATE connector system, and a ZIF (zero insertion force) connector family.

Product Brief Video

Key Features

  • Available in .100-in. [2.54-mm] and 0.050-in. [1.27-mm] pitch

  • ZIF option for high mating applications

  • TRIO-MATE connectors capable of directly connecting to FFC cable

  • Single- and dual-row available

General Applications

  • Test equipment

  • Medical devices

  • 3D, laser, and inkjet printers

  • Data systems

Click HERE to see Related Products from TE Connectivity 

Article tags

Global
Power
TE Connectivity
Article
Connectors
Medical & Healthcare

Related Content