Linear Regulators
ZXTR1005K4-13
Standard Regulator Pos 5V 0.05A 5-Pin(4+Tab) TO-252 T/R
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±4
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.05
Minimum Input Voltage (V)
10
Maximum Input Voltage (V)
100
Line Regulation
10mV
Load Regulation
50mV
Maximum Quiescent Current (mA)
0.5
Maximum Power Dissipation (mW)
2300
Junction to Ambient
90°C/W
Junction to Case
8.15°C/W
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.29
Package Width
6.1
Package Length
6.58
PCB changed
4
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-252
Pin Count
5
Lead Shape
Gull-wing

