Arrow Electronic Components Online
ZXTP2006E6TA|DIODEZTX|simage
ZXTP2006E6TA|DIODEZTX|limage
GP BJT

ZXTP2006E6TA

Trans GP BJT PNP 20V 3.5A 1700mW 6-Pin SOT-23 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Category
    Bipolar Power
  • Configuration
    Single Quad Collector
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    25
  • Maximum Collector-Emitter Voltage (V)
    20
  • Maximum Base-Emitter Voltage (V)
    7.5
  • Maximum Base-Emitter Saturation Voltage (V)
    1.1@350mA@3.5A
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.015@10mA@0.1A|0.14@10mA@1A|0.13@350mA@3.5A
  • Maximum DC Collector Current (A)
    3.5
  • Minimum DC Current Gain
    300@10mA@2V|300@1A@2V|150@3.5A@2V|10@10A@2V
  • Maximum Power Dissipation (mW)
    1700
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max)
  • Package Width
    1.8(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources