Arrow Electronic Components Online
ZXTN4004KTC|DIODEZTX|simage
ZXTN4004KTC|DIODEZTX|limage
GP BJT

ZXTN4004KTC

Trans GP BJT NPN 150V 1A 3800mW 3-Pin(2+Tab) TO-252 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    150
  • Maximum Collector-Emitter Voltage (V)
    150
  • Maximum Base-Emitter Voltage (V)
    7
  • Maximum DC Collector Current (A)
    1
  • Minimum DC Current Gain
    100@150mA@0.25V|60@85mA@0.2V
  • Maximum Power Dissipation (mW)
    3800
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.29
  • Package Width
    5.57
  • Package Length
    6.58
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-252
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources