Arrow Electronic Components Online
ZXTN2010GTA|DIODEZTX|simage
ZXTN2010GTA|DIODEZTX|limage
GP BJT

ZXTN2010GTA

Trans GP BJT NPN 60V 6A 3000mW 4-Pin(3+Tab) SOT-223 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Configuration
    Single Dual Collector
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    150
  • Maximum Collector-Emitter Voltage (V)
    60
  • Maximum Base-Emitter Voltage (V)
    7
  • Maximum Base-Emitter Saturation Voltage (V)
    1.1@300mA@6A
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.03@5mA@100mA|0.06@100mA@1A|0.07@50mA@1A|0.135@50mA@2A|0.26@300mA@6A
  • Maximum DC Collector Current (A)
    6
  • Maximum Collector Cut-Off Current (nA)
    50
  • Minimum DC Current Gain
    100@10mA@1V|100@2A@1V|55@5A@1V|20@10A@1V
  • Maximum Power Dissipation (mW)
    3000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    3.5
  • Package Length
    6.5
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-223
  • Pin Count
    4
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources