Arrow Electronic Components Online
ZXT1053AKTC|DIODEZTX|simage
ZXT1053AKTC|DIODEZTX|limage
GP BJT

ZXT1053AKTC

Trans GP BJT NPN 75V 5A 4000mW 3-Pin(2+Tab) DPAK T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    150
  • Maximum Collector-Emitter Voltage (V)
    75
  • Maximum Base-Emitter Voltage (V)
    7
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Base-Emitter Saturation Voltage (V)
    0.0011@200mA@5A
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.03@20mA@0.2A|0.095@100mA@1A|0.16@10mA@1A|0.19@100mA@2A|0.46@200mA@5A
  • Maximum DC Collector Current (A)
    5
  • Minimum DC Current Gain
    260@10mA@2V|300@1A@2V|50@5A@2V|10@10A@2V
  • Maximum Power Dissipation (mW)
    4000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.29
  • Package Width
    6.1
  • Package Length
    6.58
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources