Arrow Electronic Components Online
ZXRE060AET5TA|DIODEZTX|simage
ZXRE060AET5TA|DIODEZTX|limage
Voltage References

ZXRE060AET5TA

V-Ref Adjustable 0.2V to 18V 15mA 5-Pin TSOT-23 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Adjustable
  • Topology
    Shunt
  • Initial Accuracy
    0.5%
  • Load Regulation
    6mV
  • Line Regulation
    1mV
  • Output Voltage (V)
    0.2 to 18
  • Maximum Input Voltage (V)
    20
  • Maximum Output Current (mA)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources