Arrow Electronic Components Online
ZXMP6A13FTA50|DIODEZTX|simage
ZXMP6A13FTA50|DIODEZTX|limage
MOSFETs

ZXMP6A13FTA-50

Trans MOSFET P-CH 60V 1.1A 3-Pin SOT-23

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    3
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    1.1
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    0.5
  • Maximum Drain-Source Resistance (mOhm)
    400@10V
  • Typical Gate Charge @ Vgs (nC)
    2.9@4.5V|5.9@10V
  • Typical Input Capacitance @ Vds (pF)
    219@30V
  • Minimum Gate Threshold Voltage (V)
    1
  • Maximum Power Dissipation (mW)
    806
  • Typical Fall Time (ns)
    5.7
  • Typical Rise Time (ns)
    2.2
  • Typical Turn-Off Delay Time (ns)
    11.2
  • Typical Turn-On Delay Time (ns)
    1.6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    4
  • Typical Diode Forward Voltage (V)
    0.85
  • Maximum Diode Forward Voltage (V)
    0.95
  • Mounting
    Surface Mount
  • Package Height
    0.98
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources