Arrow Electronic Components Online
ZXMP10A13FQTA|DIODEZTX|simage
ZXMP10A13FQTA|DIODEZTX|limage
MOSFETs

ZXMP10A13FQTA

Trans MOSFET P-CH 100V 0.7A Automotive AEC-Q101 3-Pin SOT-23 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    Yes
  • PPAP
    Yes
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    P
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    100
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    4
  • Maximum Continuous Drain Current (A)
    0.7@Ta=70°C
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    1000@10V
  • Typical Gate Charge @ Vgs (nC)
    1.8@5V|3.5@10V
  • Typical Gate Charge @ 10V (nC)
    3.5
  • Typical Input Capacitance @ Vds (pF)
    141@50V
  • Maximum Power Dissipation (mW)
    806
  • Typical Fall Time (ns)
    3.3
  • Typical Rise Time (ns)
    2.1
  • Typical Turn-Off Delay Time (ns)
    5.9
  • Typical Turn-On Delay Time (ns)
    1.6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.02(Max) mm
  • Package Width
    1.4(Max) mm
  • Package Length
    3.04(Max) mm
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources