Arrow Electronic Components Online
ZXMN6A07FTA|DIODEZTX|limage
ZXMN6A07FTA|DIODEZTX|simage
MOSFETs

ZXMN6A07FTA

Trans MOSFET N-CH 60V 1.2A 3-Pin SOT-23 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Gate Threshold Voltage (V)
    3
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Continuous Drain Current (A)
    1.2
  • Maximum Gate-Source Leakage Current (nA)
    100
  • Maximum IDSS (uA)
    1
  • Maximum Drain-Source Resistance (mOhm)
    250@10V
  • Typical Gate Charge @ Vgs (nC)
    1.65@5V|3.2@10V
  • Typical Gate Charge @ 10V (nC)
    3.2
  • Typical Gate to Drain Charge (nC)
    0.82
  • Typical Gate to Source Charge (nC)
    0.67
  • Typical Reverse Recovery Charge (nC)
    21.3
  • Typical Input Capacitance @ Vds (pF)
    166@40V
  • Typical Reverse Transfer Capacitance @ Vds (pF)
    8.7@40V
  • Minimum Gate Threshold Voltage (V)
    1
  • Typical Output Capacitance (pF)
    19.5
  • Maximum Power Dissipation (mW)
    806
  • Typical Fall Time (ns)
    2
  • Typical Rise Time (ns)
    1.4
  • Typical Turn-Off Delay Time (ns)
    4.9
  • Typical Turn-On Delay Time (ns)
    1.8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Maximum Power Dissipation on PCB @ TC=25°C (W)
    0.806
  • Maximum Pulsed Drain Current @ TC=25°C (A)
    6.9
  • Maximum Junction Ambient Thermal Resistance on PCB (°C/W)
    200
  • Typical Diode Forward Voltage (V)
    0.8
  • Typical Gate Plateau Voltage (V)
    4
  • Typical Reverse Recovery Time (ns)
    20.5
  • Maximum Diode Forward Voltage (V)
    0.95
  • Maximum Positive Gate-Source Voltage (V)
    20
  • Maximum Continuous Drain Current on PCB @ TC=25°C (A)
    1.2
  • Mounting
    Surface Mount
  • Package Height
    0.98
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources