Arrow Electronic Components Online
ZXMN2A01E6TA|DIODEZTX|simage
ZXMN2A01E6TA|DIODEZTX|limage
MOSFETs

ZXMN2A01E6TA

Trans MOSFET N-CH 20V 2.5A 6-Pin SOT-23 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Configuration
    Single Quad Drain
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    20
  • Maximum Gate-Source Voltage (V)
    ±12
  • Maximum Continuous Drain Current (A)
    2.5
  • Maximum Drain-Source Resistance (mOhm)
    120@4.5V
  • Typical Gate Charge @ Vgs (nC)
    3@4.5V
  • Typical Input Capacitance @ Vds (pF)
    303@15V
  • Maximum Power Dissipation (mW)
    1700
  • Typical Fall Time (ns)
    4.62
  • Typical Rise Time (ns)
    5.21
  • Typical Turn-Off Delay Time (ns)
    7.47
  • Typical Turn-On Delay Time (ns)
    2.49
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max)
  • Package Width
    1.8(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources