Arrow Electronic Components Online
ZXGD3006E6QTA|DIODEZTX|simage
ZXGD3006E6QTA|DIODEZTX|limage
Gate and Power Drivers

ZXGD3006E6QTA

Driver 10A 1-OUT Non-Inv Automotive AEC-Q101 6-Pin SOT-26 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Driver Configuration
    Non-Inverting
  • Number of Drivers
    1
  • Type
    IGBT|MOSFET
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    419(Typ)
  • Maximum Fall Time (ns)
    467(Typ)
  • Maximum Operating Supply Voltage (V)
    40
  • Peak Output Current (A)
    10
  • Maximum Power Dissipation (mW)
    1100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    3
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-26
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources