Arrow Electronic Components Online
ZXCT1086E5TA|DIODEZTX|simage
ZXCT1086E5TA|DIODEZTX|limage
Dev Kit

ZXCT1086E5TA

Monitor 2.7V to 60V 5-Pin SOT-25 T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Monitor
  • Input Voltage (V)
    2.7 to 60
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    60
  • Maximum Supply Current (mA)
    0.002
  • Maximum Power Dissipation (mW)
    300
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    3
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-25
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources