Switch Snap Action
ZX40E10C01
Switch Snap Action N.O./N.C. SPDT Straight Lever 3A 125VAC 0.49N Screw Mount Solder
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Straight Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
3@125VAC@(CQC/cUL/ENEC/UL)
Electrical Life (Cycles)
10000@(CQC/cUL/ENEC/UL)
Mechanical Life (Cycles)
3000000
Maximum Movement Differential (mm)
1.3
Mounting
Screw Mount
Termination Style
Solder
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Body Length (mm)
12.8
Body Depth (mm)
5.8
Body Height (mm)
6.5
Operating Force (N)
0.49
Order Quantity

