Arrow Electronic Components Online
ZX10E10E01|HONEYWEL|simage
ZX10E10E01|HONEYWEL|limage
Switch Snap Action

ZX10E10E01

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 125VAC 60VDC 0.54N Screw Mount Solder

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.55
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Simulated Roller Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    0.1@125VAC 48VDC@(CQC/cUL/ENEC/UL)
  • Electrical Life (Cycles)
    10000@(CQC/cUL/ENEC/UL)
  • Mechanical Life (Cycles)
    3000000
  • Maximum Movement Differential (mm)
    1.3
  • Mounting
    Screw Mount
  • Termination Style
    Solder
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    12.8
  • Body Depth (mm)
    5.8
  • Body Height (mm)
    6.5
  • Operating Force (N)
    0.54
Order Quantity

Documentation and Resources

Datasheets
Design resources