Arrow Electronic Components Online
ZWS75B24|LAMBDA|simage
ZWS75B24|LAMBDA|limage
AC to DC Power Supplies

ZWS75B-24

AC/DC Power Supply Single-OUT 24V 3.2A 76.8W

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    3.2
  • Output Power (W)
    76.8
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    265
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    96mV
  • Load Regulation
    150mV
  • Maximum Input Current (A)
    1.7
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    88(Typ)
  • Configurable
    No
  • Power Indicator
    No
  • Ripple and Noise
    180mV(Max)
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    230
  • Package Height
    33
  • Package Width
    50
  • Package Length
    150
Order Quantity

Documentation and Resources

Datasheets
Design resources