Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.95.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
4.3
Output Power (W)
51.6
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
265
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
48mV
Load Regulation
96mV
Maximum Input Current (A)
0.65
Input Frequency (Hz)
47 to 63
Efficiency (%)
85(Typ)
Configurable
No
Input Connector Type
JST Connector
Output Connector Type
JST Connector
Power Indicator
No
Ripple and Noise
180mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
165
Mounting
Screw
Package Height
50.04
Package Width
25.91
Package Length
132.08
PCB changed
18
Pin Count
18
Order Quantity

