Arrow Electronic Components Online
ZWS50B12|LAMBDA|limage
ZWS50B12|LAMBDA|simage
AC to DC Power Supplies

ZWS50B-12

AC/DC Power Supply Single-OUT 12V 4.3A 51.6W

TDK-Lambda
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    4.3
  • Output Power (W)
    51.6
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    265
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    48mV
  • Load Regulation
    96mV
  • Maximum Input Current (A)
    1.1
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    86(Typ)
  • Power Indicator
    No
  • Ripple and Noise
    180mV(Max)
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Package Height
    26
  • Package Width
    50
  • Package Length
    132
Order Quantity

Documentation and Resources

Datasheets
Design resources