Arrow Electronic Components Online
No Image Available
AC to DC Power Supplies

ZWS30C-12

AC-DC Power Supplies, Open frame, Output, 30.0W, 12V, Standard type

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Screw
  • Package Height
    24.2
  • Package Width
    50.8
  • Package Length
    76.2
  • PCB changed
    5
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources