Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
2.5
Output Power (W)
30
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
265
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
48mV
Load Regulation
96mV
Maximum Input Current (A)
0.65
Input Frequency (Hz)
47 to 63
Efficiency (%)
86(Typ)
Input Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
150mV(Max)
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Package Height
36
Package Width
60
Package Length
125
Order Quantity

