AC to DC Power Supplies
ZWS300BAF36
AC/DC Power Supply Single-OUT 36V 8.4(Convection)A/9.4(Forced Air)A 302.4W
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
36
Output Current (A)
9.4(Forced Air)|8.4(Convection)
Output Power (W)
302.4
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
265
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
144mV
Load Regulation
240mV
Maximum Input Current (A)
3.7
Input Frequency (Hz)
47 to 63
Efficiency (%)
91
Configurable
No
Input Connector Type
Pin Terminal Block
Output Connector Type
Pin Terminal Block
Power Indicator
No
Ripple and Noise
250mV
Medical
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
540
Mounting
Screw
Package Height
42
Package Width
84
Package Length
180

