Arrow Electronic Components Online
No Image Available
AC to DC Power Supplies

ZWS15C-5

AC-DC Power Supplies, Open frame, Output, 15.0W, 5V, Standard type

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Screw
  • Package Height
    22.1
  • Package Width
    45.7
  • Package Length
    63.5
  • PCB changed
    5
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources