AC to DC Power Supplies
ZWS10C-5
AC-DC Power Supplies, Open frame, Output, 10.0W, 5V, Standard type
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Mounting
Screw
Package Height
22.1
Package Width
45.7
Package Length
63.5
PCB changed
5
Pin Count
5
Order Quantity