Arrow Electronic Components Online
ZWS50B5|LAMBDA|simage
ZWS50B5|LAMBDA|limage
AC to DC Power Supplies

ZWS-50B-5

AC/DC Power Supply Single-OUT 5V 10A 50W

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    10
  • Output Power (W)
    50
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    265
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Efficiency (%)
    91
  • Configurable
    No
  • Input Connector Type
    Pin Terminal Block
  • Output Connector Type
    Pin Terminal Block
  • Power Indicator
    No
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Screw
Order Quantity

Documentation and Resources

Datasheets
Design resources