Arrow Electronic Components Online
ZWMM20|BUSBOARD|simage
ZWMM20|BUSBOARD|limage
Cable Assembly Flat/Ribbon

ZW-MM-20

Cable Assembly 0.2m 28AWG Jumper to Jumper M-M

BusBoard Prototype Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Gender
    M-M
  • Connector Type A
    Jumper
  • Connector Type B
    Jumper
  • Wire Size (AWG)
    28
  • Cable Length (m)
    0.2
  • Contact Material
    Beryllium Copper
  • Connector Orientation
    Straight to Straight
  • Jacket Material
    Polyvinyl Chloride
  • Contact Plating
    Tin
Order Quantity

Documentation and Resources

Datasheets
Design resources