Arrow Electronic Components Online
ZWMM10|BUSBOARD|simage
ZWMM10|BUSBOARD|limage
Cable Assembly Flat/Ribbon

ZW-MM-10

Cable Assembly 0.1m 28AWG Jumper to Jumper M-M

BusBoard Prototype Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Gender
    M-M
  • Connector Type A
    Jumper
  • Connector Type B
    Jumper
  • Wire Size (AWG)
    28
  • Cable Length (m)
    0.1
  • Contact Material
    Iron
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Nickel
  • Jacket Material
    Polyvinyl Chloride
Order Quantity

Documentation and Resources

Datasheets
Design resources