Top Searched
Cable Assembly Flat/Ribbon
ZW-MF-10
Cable Assembly 0.1m 28AWG Jumper to Jumper F-M
BusBoard Prototype SystemsProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Gender
F-M
Connector Type A
Jumper
Connector Type B
Jumper
Wire Size (AWG)
28
Cable Length (m)
0.1
Contact Material
Iron
Connector Orientation
Straight to Straight
Contact Plating
Nickel
Jacket Material
Polyvinyl Chloride
Order Quantity

