Arrow Electronic Components Online
ZWFF10|BUSBOARD|simage
ZWFF10|BUSBOARD|limage
Top Searched
Cable Assembly Flat/Ribbon

ZW-FF-10

Cable Assembly 0.1m 28AWG Jumper to Jumper F-F

BusBoard Prototype Systems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Gender
    F-F
  • Connector Type A
    Jumper
  • Connector Type B
    Jumper
  • Wire Size (AWG)
    28
  • Cable Length (m)
    0.1
  • Contact Material
    Iron
  • Connector Orientation
    Straight to Straight
  • Jacket Material
    Polyvinyl Chloride
  • Contact Plating
    Nickel
Order Quantity

Documentation and Resources

Datasheets
Design resources