Arrow Electronic Components Online
ZW0408TS370070|SAMTEC|simage
ZW0408TS370070|SAMTEC|limage
Connector Headers and PCB Receptacles

ZW-04-08-T-S-370-070

Conn Board Stacker HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Board Stacker
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Length (mm)
    10.16
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    11.68
  • Tail Length (mm)
    1.77
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources