Arrow Electronic Components Online
ZVN4206AV|DIODEZTX|simage
ZVN4206AV|DIODEZTX|limage
MOSFETs

ZVN4206AV

Trans MOSFET N-CH 60V 0.6A 3-Pin E-Line

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    No
  • Category
    Small Signal
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    60
  • Maximum Gate-Source Voltage (V)
    ±20
  • Maximum Continuous Drain Current (A)
    0.6
  • Maximum Drain-Source Resistance (mOhm)
    1000@10V
  • Typical Input Capacitance @ Vds (pF)
    100(Max)@25V
  • Maximum Power Dissipation (mW)
    700
  • Typical Fall Time (ns)
    15(Max)
  • Typical Rise Time (ns)
    12(Max)
  • Typical Turn-Off Delay Time (ns)
    12(Max)
  • Typical Turn-On Delay Time (ns)
    8(Max)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Through Hole
  • Package Height
    3.9
  • Package Width
    2.28
  • Package Length
    4.57
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    E-Line
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources