Arrow Electronic Components Online
ZV20K1210401NIR1|BOURNS|limage
ZV20K1210401NIR1|BOURNS|simage
Varistors

ZV20K1210401NIR1

Var MLV 20VAC/26VDC 400A 33V 1210 SMD Automotive AEC-Q200 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Multilayer
  • Varistor Voltage (V)
    33
  • Maximum AC Voltage Rating (V)
    20
  • Maximum DC Voltage Rating (V)
    26
  • Maximum Clamping Voltage (V)
    54
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    3
  • Maximum Surge Current (A)
    400
  • Capacitance Value
    1400
  • Energy (J)
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Size Code
    1210
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    1.35
  • Length Tolerance (mm)
    ±0.3
  • Depth Tolerance (mm)
    ±0.25
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources