Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
NPN
Category
Bipolar Power
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
150
Maximum Collector-Emitter Voltage (V)
60
Maximum Base-Emitter Voltage (V)
6
Maximum Base-Emitter Saturation Voltage (V)
1.05@200mA@4A
Maximum Collector-Emitter Saturation Voltage (V)
0.05@5mA@0.1A|0.1@50mA@1A|0.15@50mA@2A|0.25@200mA@5A
Maximum DC Collector Current (A)
5
Maximum Collector Cut-Off Current (nA)
50
Minimum DC Current Gain
100@10mA@1V|100@2A@1V|75@5A@1V|25@10A@1V
Maximum Power Dissipation (mW)
1200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Mounting
Through Hole
Package Height
3.9
Package Width
2.28
Package Length
4.57
PCB changed
3
Standard Package Name
TO
Supplier Package
E-Line
Pin Count
3
Lead Shape
Through Hole
Order Quantity

