Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8541.29.00.55
Automotive
No
PPAP
No
Type
PNP
Category
Bipolar Power
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
75
Maximum Collector-Emitter Voltage (V)
70
Maximum Base-Emitter Voltage (V)
5
Maximum Base-Emitter Saturation Voltage (V)
0.95@25mA@1A
Maximum Collector-Emitter Saturation Voltage (V)
0.45@5mA@500mA|0.5@25mA@1A|0.5@200mA@2A
Maximum DC Collector Current (A)
2
Maximum Collector Cut-Off Current (nA)
100
Minimum DC Current Gain
300@10mA@2V|250@500mA@2V|200@1A@2V
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Mounting
Through Hole
Package Height
3.9
Package Width
2.28
Package Length
4.57
PCB changed
3
Standard Package Name
TO
Supplier Package
E-Line
Pin Count
3
Lead Shape
Through Hole
Order Quantity

