Arrow Electronic Components Online
ZTX749STZ|DIODEZTX|simage
ZTX749STZ|DIODEZTX|limage
GP BJT

ZTX749STZ

Trans GP BJT PNP 25V 2A 1000mW 3-Pin E-Line Ammo

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • Automotive
    No
  • PPAP
    No
  • Type
    PNP
  • Category
    Bipolar Power
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    35
  • Maximum Collector-Emitter Voltage (V)
    25
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Base-Emitter Saturation Voltage (V)
    1.25@100mA@1A
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.3@100mA@1A|0.5@200mA@2A
  • Maximum DC Collector Current (A)
    2
  • Maximum Collector Cut-Off Current (nA)
    100
  • Minimum DC Current Gain
    70@50mA@2V|100@1A@2V|75@2A@2V|15@6A@2V
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Packaging
    Ammo
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Through Hole
  • Package Height
    3.9
  • Package Width
    2.28
  • Package Length
    4.57
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    E-Line
  • Pin Count
    3
  • Lead Shape
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources